Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAT06-08SB-OMBLKCopy
Order Code3399906
Product RangeAT Series
Your Part Number
1,119 In Stock
Need more?
1,119 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY27.700 (CNY31.301) |
| 10+ | CNY23.560 (CNY26.6228) |
| 100+ | CNY20.020 (CNY22.6226) |
| 250+ | CNY18.780 (CNY21.2214) |
| 500+ | CNY17.880 (CNY20.2044) |
| 1000+ | CNY17.030 (CNY19.2439) |
Price for:Each
Minimum: 1
Multiple: 1
CNY27.70 (CNY31.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAT06-08SB-OMBLKCopy
Order Code3399906
Product RangeAT Series
Product RangeAT Series
No. of Positions8Ways
For Use WithAmphenol AT Series Size 16 Automotive Socket Contacts
Connector Body MaterialNylon 6.6 (Polyamide 6.6), Glass Filled Body
IP RatingIP67
Voltage Rating-
Current Rating13A
Technical Specifications
Product Range
AT Series
No. of Positions
8Ways
Connector Body Material
Nylon 6.6 (Polyamide 6.6), Glass Filled Body
Voltage Rating
-
Gender
Plug
For Use With
Amphenol AT Series Size 16 Automotive Socket Contacts
IP Rating
IP67
Current Rating
13A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0204
