Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAT04-2P-SR01BLKCopy
Manufacturer Standard Lead Time30 weeks
Order Code4699145
Product RangeAT Series
Your Part Number
1,001 In Stock
Need more?
224 Delivery in 5-6 Business Days(UK stock)
777 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.860 (CNY15.6618) |
| 10+ | CNY11.790 (CNY13.3227) |
| 100+ | CNY10.020 (CNY11.3226) |
| 500+ | CNY8.950 (CNY10.1135) |
| 1000+ | CNY8.520 (CNY9.6276) |
| 2500+ | CNY7.980 (CNY9.0174) |
Price for:Each
Minimum: 1
Multiple: 1
CNY13.86 (CNY15.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAT04-2P-SR01BLKCopy
Manufacturer Standard Lead Time30 weeks
Order Code4699145
Product RangeAT Series
Product RangeAT Series
No. of Positions2Ways
For Use WithAmphenol Size 16 AT Series Pin Contacts
Connector Body MaterialThermoplastic Body
IP Rating-
Voltage Rating1.5kV
Current Rating13A
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
AT Series
No. of Positions
2Ways
Connector Body Material
Thermoplastic Body
Voltage Rating
1.5kV
SVHC
No SVHC (21-Jan-2025)
Gender
Receptacle
For Use With
Amphenol Size 16 AT Series Pin Contacts
IP Rating
-
Current Rating
13A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
