Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAT04-18PE-BM13.Copy
Manufacturer Standard Lead Time20 weeks
Order Code4127454
Product RangeAT Series
Your Part Number
200 In Stock
Need more?
200 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY72.370 (CNY81.7781) |
| 5+ | CNY67.670 (CNY76.4671) |
| 10+ | CNY62.890 (CNY71.0657) |
| 25+ | CNY59.550 (CNY67.2915) |
| 50+ | CNY57.160 (CNY64.5908) |
| 100+ | CNY53.890 (CNY60.8957) |
| 250+ | CNY50.550 (CNY57.1215) |
Price for:Each
Minimum: 1
Multiple: 1
CNY72.37 (CNY81.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAT04-18PE-BM13.Copy
Manufacturer Standard Lead Time20 weeks
Order Code4127454
Product RangeAT Series
Product RangeAT Series
Automotive Connector Shell StyleStraight Receptacle
Contact PlatingNickel
IP RatingIP67
Voltage Rating250V
Current Rating13A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
AT Series
Contact Plating
Nickel
Voltage Rating
250V
SVHC
No SVHC (04-Feb-2026)
Automotive Connector Shell Style
Straight Receptacle
IP Rating
IP67
Current Rating
13A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01134
