Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoARC23-24PA-BM01SP1Copy
Manufacturer Standard Lead Time20 weeks
Order Code4454189
Product RangeARC Series
Your Part Number
179 In Stock
Need more?
179 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY352.590 (CNY398.4267) |
| 5+ | CNY326.150 (CNY368.5495) |
| 10+ | CNY299.700 (CNY338.661) |
| 25+ | CNY280.940 (CNY317.4622) |
| 50+ | CNY268.810 (CNY303.7553) |
| 100+ | CNY256.680 (CNY290.0484) |
Price for:Each
Minimum: 1
Multiple: 1
CNY352.59 (CNY398.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoARC23-24PA-BM01SP1Copy
Manufacturer Standard Lead Time20 weeks
Order Code4454189
Product RangeARC Series
Product RangeARC Series
Automotive Connector Shell StyleRight Angle Panel Mount Receptacle
No. of Contacts24Contacts
Automotive Contact TypePCB Pin
Connector Body MaterialThermoplastic Body
Contact MaterialCopper Alloy
Contact PlatingGold
IP RatingIP68, IP69K
Voltage Rating250V
Current Rating7.5A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
ARC Series
No. of Contacts
24Contacts
Connector Body Material
Thermoplastic Body
Contact Plating
Gold
Voltage Rating
250V
SVHC
No SVHC (04-Feb-2026)
Automotive Connector Shell Style
Right Angle Panel Mount Receptacle
Automotive Contact Type
PCB Pin
Contact Material
Copper Alloy
IP Rating
IP68, IP69K
Current Rating
7.5A
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06305
