Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoARC18-40SC-P013Copy
Manufacturer Standard Lead Time20 weeks
Order Code3805210
Product RangeARC Series
Your Part Number
73 In Stock
Need more?
73 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY264.420 (CNY298.7946) |
| 5+ | CNY244.590 (CNY276.3867) |
| 10+ | CNY224.750 (CNY253.9675) |
| 25+ | CNY210.680 (CNY238.0684) |
| 50+ | CNY200.620 (CNY226.7006) |
| 100+ | CNY191.050 (CNY215.8865) |
Price for:Each
Minimum: 1
Multiple: 1
CNY264.42 (CNY298.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoARC18-40SC-P013Copy
Manufacturer Standard Lead Time20 weeks
Order Code3805210
Product RangeARC Series
Product RangeARC Series
IP RatingIP68, IP69K
Voltage Rating250V
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
ARC Series
For Use With
Amphenol ARC Series Size 16 Automotive Socket Contacts
Voltage Rating
250V
Gender
Plug
IP Rating
IP68, IP69K
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036288
