Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoARC13-70PB-BM03SP1Copy
Manufacturer Standard Lead Time19 weeks
Order Code4793376
Product RangeARC Series
Your Part Number
40 In Stock
Need more?
40 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY448.480 (CNY506.7824) |
| 5+ | CNY422.700 (CNY477.651) |
| 10+ | CNY396.840 (CNY448.4292) |
| 25+ | CNY383.610 (CNY433.4793) |
| 50+ | CNY372.560 (CNY420.9928) |
| 100+ | CNY363.760 (CNY411.0488) |
| 250+ | CNY354.900 (CNY401.037) |
Price for:Each
Minimum: 1
Multiple: 1
CNY448.48 (CNY506.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoARC13-70PB-BM03SP1Copy
Manufacturer Standard Lead Time19 weeks
Order Code4793376
Product RangeARC Series
Product RangeARC Series
Automotive Connector Shell StyleRight Angle Receptacle
No. of Contacts70Contacts
Automotive Contact TypeSolder Pin
Connector Body MaterialThermoplastic Body
Contact MaterialCopper Alloy
Contact PlatingTin
IP RatingIP68, IP69K
Voltage Rating250V
Current Rating13A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
ARC Series
No. of Contacts
70Contacts
Connector Body Material
Thermoplastic Body
Contact Plating
Tin
Voltage Rating
250V
SVHC
No SVHC (04-Feb-2026)
Automotive Connector Shell Style
Right Angle Receptacle
Automotive Contact Type
Solder Pin
Contact Material
Copper Alloy
IP Rating
IP68, IP69K
Current Rating
13A
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024494
