Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoARB16-48SAR-L018Copy
Manufacturer Standard Lead Time20 weeks
Order Code4454131
Product RangeARB Series
Your Part Number
149 In Stock
Need more?
149 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY138.880 (CNY156.9344) |
| 5+ | CNY129.940 (CNY146.8322) |
| 10+ | CNY121.010 (CNY136.7413) |
| 25+ | CNY114.600 (CNY129.498) |
| 50+ | CNY110.030 (CNY124.3339) |
| 100+ | CNY104.090 (CNY117.6217) |
| 250+ | CNY98.090 (CNY110.8417) |
Price for:Each
Minimum: 1
Multiple: 1
CNY138.88 (CNY156.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoARB16-48SAR-L018Copy
Manufacturer Standard Lead Time20 weeks
Order Code4454131
Product RangeARB Series
Product RangeARB Series
No. of Positions48Ways
For Use WithAmphenol ARB Series Socket Contacts
Connector Body MaterialThermoplastic Body
IP RatingIP68, IP69K
Voltage Rating250V
Current Rating13A
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Product Range
ARB Series
No. of Positions
48Ways
Connector Body Material
Thermoplastic Body
Voltage Rating
250V
SVHC
No SVHC (15-Jan-2018)
Gender
Plug
For Use With
Amphenol ARB Series Socket Contacts
IP Rating
IP68, IP69K
Current Rating
13A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268
