Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoARB12-102PDR-L018Copy
Manufacturer Standard Lead Time20 weeks
Order Code4454122
Product RangeARB Series
Your Part Number
50 In Stock
Need more?
50 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY216.770 (CNY244.9501) |
| 5+ | CNY202.790 (CNY229.1527) |
| 10+ | CNY188.740 (CNY213.2762) |
| 25+ | CNY178.780 (CNY202.0214) |
| 50+ | CNY171.690 (CNY194.0097) |
| 100+ | CNY166.980 (CNY188.6874) |
| 250+ | CNY163.640 (CNY184.9132) |
Price for:Each
Minimum: 1
Multiple: 1
CNY216.77 (CNY244.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoARB12-102PDR-L018Copy
Manufacturer Standard Lead Time20 weeks
Order Code4454122
Product RangeARB Series
Product RangeARB Series
No. of Positions102Ways
For Use WithAmphenol ARB Series Pin Contacts
Connector Body MaterialThermoplastic Body
IP RatingIP68, IP69K
Voltage Rating250V
Current Rating25A
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Product Range
ARB Series
No. of Positions
102Ways
Connector Body Material
Thermoplastic Body
Voltage Rating
250V
SVHC
No SVHC (15-Jan-2018)
Gender
Receptacle
For Use With
Amphenol ARB Series Pin Contacts
IP Rating
IP68, IP69K
Current Rating
25A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.9072
