Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAHDP06-24-91S-BS2-K16SCopy
Manufacturer Standard Lead Time16 weeks
Order Code4168886
Product RangeDuraMate AHDP Series
Your Part Number
99 In Stock
Need more?
99 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY564.090 (CNY637.4217) |
| 5+ | CNY550.310 (CNY621.8503) |
| 10+ | CNY536.470 (CNY606.2111) |
| 25+ | CNY518.320 (CNY585.7016) |
| 50+ | CNY498.130 (CNY562.8869) |
| 100+ | CNY478.830 (CNY541.0779) |
Price for:Each
Minimum: 1
Multiple: 1
CNY564.09 (CNY637.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAHDP06-24-91S-BS2-K16SCopy
Manufacturer Standard Lead Time16 weeks
Order Code4168886
Product RangeDuraMate AHDP Series
Connector TypeStandard Circular Connector
Connector TypeStandard Circular Connector
Product RangeDuraMate AHDP Series
Circular Connector Contact TypeCrimp Socket
Connector Body MaterialNylon (Polyamide) Body
IP RatingIP68, IP69K
Technical Specifications
Connector Type
Standard Circular Connector
Product Range
DuraMate AHDP Series
Connector Body Material
Nylon (Polyamide) Body
Connector Type
Standard Circular Connector
Circular Connector Contact Type
Crimp Socket
IP Rating
IP68, IP69K
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.124286
