Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAHDP06-24-91S-BS1-K06MCopy
Manufacturer Standard Lead Time17 weeks
Order Code4168881
Product RangeDuraMate AHDP Series
Your Part Number
53 In Stock
Need more?
53 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY342.480 (CNY387.0024) |
| 5+ | CNY320.660 (CNY362.3458) |
| 10+ | CNY298.760 (CNY337.5988) |
| 25+ | CNY283.210 (CNY320.0273) |
| 50+ | CNY272.160 (CNY307.5408) |
| 100+ | CNY261.520 (CNY295.5176) |
| 250+ | CNY249.850 (CNY282.3305) |
Price for:Each
Minimum: 1
Multiple: 1
CNY342.48 (CNY387.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAHDP06-24-91S-BS1-K06MCopy
Manufacturer Standard Lead Time17 weeks
Order Code4168881
Product RangeDuraMate AHDP Series
Connector TypeStandard Circular Connector
Connector TypeStandard Circular Connector
Product RangeDuraMate AHDP Series
Circular Connector Contact TypeCrimp Socket
Coupling StyleBayonet
Connector Body Plating-
IP RatingIP68, IP69K
Technical Specifications
Connector Type
Standard Circular Connector
Product Range
DuraMate AHDP Series
Coupling Style
Bayonet
IP Rating
IP68, IP69K
Connector Type
Standard Circular Connector
Circular Connector Contact Type
Crimp Socket
Connector Body Plating
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.123379
