Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAHDP06-24-29SR-SRA.Copy
Order Code3665841
Your Part Number
247 In Stock
Need more?
247 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY115.150 (CNY130.1195) |
| 10+ | CNY97.860 (CNY110.5818) |
| 25+ | CNY91.730 (CNY103.6549) |
| 100+ | CNY83.180 (CNY93.9934) |
| 250+ | CNY77.980 (CNY88.1174) |
| 500+ | CNY74.260 (CNY83.9138) |
Price for:Each
Minimum: 1
Multiple: 1
CNY115.15 (CNY130.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAHDP06-24-29SR-SRA.Copy
Order Code3665841
Connector TypeStandard Circular Connector
Coupling StyleBayonet
Connector Body Plating-
Contact Material-
Contact Plating-
IP RatingIP68, IP69K
Technical Specifications
Connector Type
Standard Circular Connector
Connector Body Plating
-
Contact Plating
-
Coupling Style
Bayonet
Contact Material
-
IP Rating
IP68, IP69K
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.058061
