Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAHDP06-24-14SN-SRACopy
Manufacturer Standard Lead Time15 weeks
Order Code4225940
Your Part Number
38 In Stock
Need more?
38 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY145.510 (CNY164.4263) |
| 10+ | CNY123.650 (CNY139.7245) |
| 25+ | CNY115.910 (CNY130.9783) |
| 100+ | CNY105.110 (CNY118.7743) |
| 250+ | CNY98.530 (CNY111.3389) |
| 500+ | CNY93.840 (CNY106.0392) |
Price for:Each
Minimum: 1
Multiple: 1
CNY145.51 (CNY164.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAHDP06-24-14SN-SRACopy
Manufacturer Standard Lead Time15 weeks
Order Code4225940
Connector TypeStandard Circular Connector
Circular Connector Shell StyleCable Mount Plug
No. of Contacts14Contacts
Connector Body MaterialThermoplastic Body
Connector Body Plating-
Contact Material-
IP RatingIP68, IP69K
Technical Specifications
Connector Type
Standard Circular Connector
No. of Contacts
14Contacts
Connector Body Plating
-
IP Rating
IP68, IP69K
Circular Connector Shell Style
Cable Mount Plug
Connector Body Material
Thermoplastic Body
Contact Material
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.021773
