Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAHDP06-18-20SN-SRA.Copy
Manufacturer Standard Lead Time16 weeks
Order Code3665936
Product RangeDuraMate AHDP Series
Your Part Number
317 In Stock
Need more?
317 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY95.410 (CNY107.8133) |
| 10+ | CNY81.120 (CNY91.6656) |
| 25+ | CNY76.040 (CNY85.9252) |
| 100+ | CNY68.960 (CNY77.9248) |
| 250+ | CNY64.640 (CNY73.0432) |
| 500+ | CNY61.550 (CNY69.5515) |
Price for:Each
Minimum: 1
Multiple: 1
CNY95.41 (CNY107.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAHDP06-18-20SN-SRA.Copy
Manufacturer Standard Lead Time16 weeks
Order Code3665936
Product RangeDuraMate AHDP Series
Connector TypeStandard Circular Connector
Connector TypeStandard Circular Connector
Product RangeDuraMate AHDP Series
Circular Connector Shell StyleCable Mount Plug
Connector Body MaterialThermoplastic Body
IP RatingIP68, IP69K
Technical Specifications
Connector Type
Standard Circular Connector
Product Range
DuraMate AHDP Series
Connector Body Material
Thermoplastic Body
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Cable Mount Plug
IP Rating
IP68, IP69K
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.063504
