Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAHDP06-18-20PN-SRA.Copy
Manufacturer Standard Lead Time16 weeks
Order Code3665808
Product RangeDuraMate AHDP Series
Your Part Number
413 In Stock
Need more?
413 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY110.640 (CNY125.0232) |
| 10+ | CNY94.040 (CNY106.2652) |
| 25+ | CNY88.140 (CNY99.5982) |
| 100+ | CNY79.930 (CNY90.3209) |
| 250+ | CNY74.930 (CNY84.6709) |
| 500+ | CNY71.360 (CNY80.6368) |
Price for:Each
Minimum: 1
Multiple: 1
CNY110.64 (CNY125.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAHDP06-18-20PN-SRA.Copy
Manufacturer Standard Lead Time16 weeks
Order Code3665808
Product RangeDuraMate AHDP Series
Connector TypeStandard Circular Connector
Product RangeDuraMate AHDP Series
Circular Connector Shell StyleCable Mount Plug
Contact Material-
Contact Plating-
IP RatingIP68, IP69K
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Cable Mount Plug
Contact Plating
-
Product Range
DuraMate AHDP Series
Contact Material
-
IP Rating
IP68, IP69K
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.043546
