Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAHDP04-24-31SR-SRA.Copy
Manufacturer Standard Lead Time6 weeks
Order Code3665789
Your Part Number
400 In Stock
Need more?
400 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY93.410 (CNY105.5533) |
| 10+ | CNY79.380 (CNY89.6994) |
| 25+ | CNY74.400 (CNY84.072) |
| 100+ | CNY67.470 (CNY76.2411) |
| 250+ | CNY63.250 (CNY71.4725) |
| 500+ | CNY60.230 (CNY68.0599) |
Price for:Each
Minimum: 1
Multiple: 1
CNY93.41 (CNY105.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAHDP04-24-31SR-SRA.Copy
Manufacturer Standard Lead Time6 weeks
Order Code3665789
Connector TypeStandard Circular Connector
Circular Connector Contact TypeCrimp Socket - Contacts Not Supplied
Connector Body MaterialThermoplastic Body
Connector Body Plating-
IP RatingIP68, IP69K
Technical Specifications
Connector Type
Standard Circular Connector
Connector Body Material
Thermoplastic Body
IP Rating
IP68, IP69K
Circular Connector Contact Type
Crimp Socket - Contacts Not Supplied
Connector Body Plating
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.052164
