Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAHDP04-24-23SN-SRA.Copy
Manufacturer Standard Lead Time16 weeks
Order Code3665783
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY93.730 (CNY105.9149) |
| 10+ | CNY79.640 (CNY89.9932) |
| 25+ | CNY74.660 (CNY84.3658) |
| 100+ | CNY67.700 (CNY76.501) |
| 250+ | CNY63.470 (CNY71.7211) |
| 500+ | CNY60.440 (CNY68.2972) |
Price for:Each
Minimum: 1
Multiple: 1
CNY93.73 (CNY105.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAHDP04-24-23SN-SRA.Copy
Manufacturer Standard Lead Time16 weeks
Order Code3665783
Connector TypeStandard Circular Connector
Circular Connector Shell StylePanel Mount Receptacle
Circular Connector Contact TypeCrimp Socket - Contacts Not Supplied
Coupling StyleBayonet
Contact Material-
Contact Plating-
IP RatingIP68, IP69K
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Contact Type
Crimp Socket - Contacts Not Supplied
Contact Material
-
IP Rating
IP68, IP69K
Circular Connector Shell Style
Panel Mount Receptacle
Coupling Style
Bayonet
Contact Plating
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.055793
