Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAHDP04-24-19SR-SRA.Copy
Manufacturer Standard Lead Time16 weeks
Order Code3665775
Your Part Number
23 In Stock
Need more?
23 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY91.810 (CNY103.7453) |
| 10+ | CNY78.030 (CNY88.1739) |
| 25+ | CNY73.140 (CNY82.6482) |
| 100+ | CNY66.330 (CNY74.9529) |
| 250+ | CNY62.180 (CNY70.2634) |
| 500+ | CNY59.210 (CNY66.9073) |
Price for:Each
Minimum: 1
Multiple: 1
CNY91.81 (CNY103.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAHDP04-24-19SR-SRA.Copy
Manufacturer Standard Lead Time16 weeks
Order Code3665775
Connector TypeStandard Circular Connector
Circular Connector Shell StylePanel Mount Receptacle
No. of Contacts19Contacts
Connector Body MaterialThermoplastic Body
Connector Body Plating-
IP RatingIP68, IP69K
Technical Specifications
Connector Type
Standard Circular Connector
No. of Contacts
19Contacts
Connector Body Plating
-
Circular Connector Shell Style
Panel Mount Receptacle
Connector Body Material
Thermoplastic Body
IP Rating
IP68, IP69K
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.053661
