Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAHDP04-24-16SR-SRA.Copy
Manufacturer Standard Lead Time16 weeks
Order Code3665764
Your Part Number
264 In Stock
Need more?
264 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY101.620 (CNY114.8306) |
| 10+ | CNY86.340 (CNY97.5642) |
| 25+ | CNY80.930 (CNY91.4509) |
| 100+ | CNY73.390 (CNY82.9307) |
| 250+ | CNY68.790 (CNY77.7327) |
| 500+ | CNY65.510 (CNY74.0263) |
Price for:Each
Minimum: 1
Multiple: 1
CNY101.62 (CNY114.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAHDP04-24-16SR-SRA.Copy
Manufacturer Standard Lead Time16 weeks
Order Code3665764
Connector TypeStandard Circular Connector
Circular Connector Contact TypeCrimp Socket - Contacts Not Supplied
Connector Body Plating-
Contact Material-
IP RatingIP68, IP69K
Technical Specifications
Connector Type
Standard Circular Connector
Connector Body Plating
-
IP Rating
IP68, IP69K
Circular Connector Contact Type
Crimp Socket - Contacts Not Supplied
Contact Material
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.053525
