Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAHDP04-24-16PR-SRA.Copy
Manufacturer Standard Lead Time6 weeks
Order Code3665761
Product RangeDuraMate AHDP Series
Your Part Number
292 In Stock
Need more?
292 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY99.530 (CNY112.4689) |
| 10+ | CNY84.600 (CNY95.598) |
| 25+ | CNY79.290 (CNY89.5977) |
| 100+ | CNY71.910 (CNY81.2583) |
| 250+ | CNY67.410 (CNY76.1733) |
| 500+ | CNY64.190 (CNY72.5347) |
Price for:Each
Minimum: 1
Multiple: 1
CNY99.53 (CNY112.47 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAHDP04-24-16PR-SRA.Copy
Manufacturer Standard Lead Time6 weeks
Order Code3665761
Product RangeDuraMate AHDP Series
Connector TypeStandard Circular Connector
Product RangeDuraMate AHDP Series
Circular Connector Shell StylePanel Mount Receptacle
Circular Connector Contact TypeCrimp Pin - Contacts Not Supplied
Coupling StyleBayonet
Contact Material-
Contact Plating-
IP RatingIP68, IP69K
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Panel Mount Receptacle
Coupling Style
Bayonet
Contact Plating
-
Product Range
DuraMate AHDP Series
Circular Connector Contact Type
Crimp Pin - Contacts Not Supplied
Contact Material
-
IP Rating
IP68, IP69K
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.048989
