Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAHDP04-24-16PN-SRA.Copy
Manufacturer Standard Lead Time16 weeks
Order Code3665760
Your Part Number
495 In Stock
Need more?
495 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY91.480 (CNY103.3724) |
| 10+ | CNY77.760 (CNY87.8688) |
| 25+ | CNY72.890 (CNY82.3657) |
| 100+ | CNY66.100 (CNY74.693) |
| 250+ | CNY61.960 (CNY70.0148) |
| 500+ | CNY59.000 (CNY66.670) |
Price for:Each
Minimum: 1
Multiple: 1
CNY91.48 (CNY103.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAHDP04-24-16PN-SRA.Copy
Manufacturer Standard Lead Time16 weeks
Order Code3665760
Connector TypeStandard Circular Connector
Circular Connector Shell StylePanel Mount Receptacle
Circular Connector Contact TypeCrimp Pin - Contacts Not Supplied
Coupling StyleBayonet
Connector Body MaterialThermoplastic Body
Contact Plating-
IP RatingIP68, IP69K
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Contact Type
Crimp Pin - Contacts Not Supplied
Connector Body Material
Thermoplastic Body
IP Rating
IP68, IP69K
Circular Connector Shell Style
Panel Mount Receptacle
Coupling Style
Bayonet
Contact Plating
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.049442
