Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAHDP04-18-14PR-SRA.Copy
Manufacturer Standard Lead Time16 weeks
Order Code3665750
Product RangeDuraMate AHDP Series
Your Part Number
358 In Stock
Need more?
358 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY86.610 (CNY97.8693) |
| 10+ | CNY73.620 (CNY83.1906) |
| 25+ | CNY69.000 (CNY77.970) |
| 100+ | CNY62.570 (CNY70.7041) |
| 250+ | CNY58.660 (CNY66.2858) |
| 500+ | CNY55.860 (CNY63.1218) |
Price for:Each
Minimum: 1
Multiple: 1
CNY86.61 (CNY97.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAHDP04-18-14PR-SRA.Copy
Manufacturer Standard Lead Time16 weeks
Order Code3665750
Product RangeDuraMate AHDP Series
Connector TypeStandard Circular Connector
Product RangeDuraMate AHDP Series
Circular Connector Contact TypeCrimp Pin - Contacts Not Supplied
IP RatingIP68, IP69K
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Contact Type
Crimp Pin - Contacts Not Supplied
Product Range
DuraMate AHDP Series
IP Rating
IP68, IP69K
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.037195
