Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAHDP04-18-08PR-SRA.Copy
Manufacturer Standard Lead Time16 weeks
Order Code3665746
Your Part Number
364 In Stock
Need more?
364 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY86.240 (CNY97.4512) |
| 10+ | CNY73.300 (CNY82.829) |
| 25+ | CNY68.720 (CNY77.6536) |
| 100+ | CNY62.310 (CNY70.4103) |
| 250+ | CNY58.410 (CNY66.0033) |
| 500+ | CNY55.620 (CNY62.8506) |
Price for:Each
Minimum: 1
Multiple: 1
CNY86.24 (CNY97.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAHDP04-18-08PR-SRA.Copy
Manufacturer Standard Lead Time16 weeks
Order Code3665746
Connector TypeStandard Circular Connector
Circular Connector Contact TypeCrimp Pin - Contacts Not Supplied
Coupling StyleBayonet
Contact Plating-
IP RatingIP68, IP69K
Technical Specifications
Connector Type
Standard Circular Connector
Coupling Style
Bayonet
IP Rating
IP68, IP69K
Circular Connector Contact Type
Crimp Pin - Contacts Not Supplied
Contact Plating
-
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.035834
