Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAHDP02-24-23ST-BRACopy
Manufacturer Standard Lead Time15 weeks
Order Code4172707
Your Part Number
50 In Stock
Need more?
50 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY123.920 (CNY140.0296) |
| 10+ | CNY105.350 (CNY119.0455) |
| 25+ | CNY98.750 (CNY111.5875) |
| 100+ | CNY89.550 (CNY101.1915) |
| 250+ | CNY83.940 (CNY94.8522) |
| 500+ | CNY79.940 (CNY90.3322) |
Price for:Each
Minimum: 1
Multiple: 1
CNY123.92 (CNY140.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAHDP02-24-23ST-BRACopy
Manufacturer Standard Lead Time15 weeks
Order Code4172707
Connector TypeStandard Circular Connector
Circular Connector Shell StylePanel Mount Receptacle
Contact Material-
IP RatingIP68, IP69K
Technical Specifications
Connector Type
Standard Circular Connector
Contact Material
-
Circular Connector Shell Style
Panel Mount Receptacle
IP Rating
IP68, IP69K
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09072
