Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAHDP02-24-21SN-SRA.Copy
Manufacturer Standard Lead Time16 weeks
Order Code3698408
Your Part Number
379 In Stock
Need more?
379 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY123.840 (CNY139.9392) |
| 10+ | CNY105.210 (CNY118.8873) |
| 25+ | CNY98.630 (CNY111.4519) |
| 100+ | CNY89.430 (CNY101.0559) |
| 250+ | CNY83.840 (CNY94.7392) |
| 500+ | CNY79.850 (CNY90.2305) |
Price for:Each
Minimum: 1
Multiple: 1
CNY123.84 (CNY139.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAHDP02-24-21SN-SRA.Copy
Manufacturer Standard Lead Time16 weeks
Order Code3698408
Connector TypeStandard Circular Connector
Connector TypeStandard Circular Connector
No. of Contacts21Contacts
IP RatingIP68, IP69K
Technical Specifications
Connector Type
Standard Circular Connector
No. of Contacts
21Contacts
Connector Type
Standard Circular Connector
IP Rating
IP68, IP69K
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.10705
