Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAHDM06-24-31STCopy
Manufacturer Standard Lead Time11 weeks
Order Code3014520
Product RangeDuraMate AHDM Series
Your Part Number
15 In Stock
400 more incoming. You can reserve stock now
15 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY176.730 (CNY199.7049) |
| 5+ | CNY176.460 (CNY199.3998) |
| 10+ | CNY176.190 (CNY199.0947) |
| 25+ | CNY166.980 (CNY188.6874) |
| 50+ | CNY160.430 (CNY181.2859) |
| 100+ | CNY160.360 (CNY181.2068) |
| 250+ | CNY157.640 (CNY178.1332) |
Price for:Each
Minimum: 1
Multiple: 1
CNY176.73 (CNY199.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAHDM06-24-31STCopy
Manufacturer Standard Lead Time11 weeks
Order Code3014520
Product RangeDuraMate AHDM Series
Connector TypeStandard Circular Connector
Product RangeDuraMate AHDM Series
Circular Connector Contact TypeCrimp Socket - Contacts Not Supplied
Coupling StyleBayonet
Contact Material-
Contact Plating-
IP RatingIP68, IP69K
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Contact Type
Crimp Socket - Contacts Not Supplied
Contact Material
-
IP Rating
IP68, IP69K
Product Range
DuraMate AHDM Series
Coupling Style
Bayonet
Contact Plating
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.114307
