Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAHDM06-24-23STCopy
Manufacturer Standard Lead Time17 weeks
Order Code4172702
Product RangeDuraMate AHDM Series
Your Part Number
100 In Stock
Need more?
100 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY247.470 (CNY279.6411) |
| 5+ | CNY231.570 (CNY261.6741) |
| 10+ | CNY215.610 (CNY243.6393) |
| 25+ | CNY207.500 (CNY234.475) |
| 50+ | CNY201.970 (CNY228.2261) |
| 100+ | CNY196.380 (CNY221.9094) |
| 250+ | CNY192.490 (CNY217.5137) |
Price for:Each
Minimum: 1
Multiple: 1
CNY247.47 (CNY279.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAHDM06-24-23STCopy
Manufacturer Standard Lead Time17 weeks
Order Code4172702
Product RangeDuraMate AHDM Series
Connector TypeStandard Circular Connector
Product RangeDuraMate AHDM Series
Coupling StyleBayonet
Connector Body MaterialZinc Alloy Body
Connector Body PlatingNickel
Contact Material-
Contact Plating-
IP RatingIP68, IP69K
Technical Specifications
Connector Type
Standard Circular Connector
Coupling Style
Bayonet
Connector Body Plating
Nickel
Contact Plating
-
Product Range
DuraMate AHDM Series
Connector Body Material
Zinc Alloy Body
Contact Material
-
IP Rating
IP68, IP69K
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.092988
