Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAHDM06-24-23ST-059Copy
Manufacturer Standard Lead Time15 weeks
Order Code4172703
Product RangeDuraMate AHDM Series
Your Part Number
85 In Stock
Need more?
85 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY401.410 (CNY453.5933) |
| 5+ | CNY379.040 (CNY428.3152) |
| 10+ | CNY356.600 (CNY402.958) |
| 25+ | CNY343.710 (CNY388.3923) |
| 50+ | CNY334.500 (CNY377.985) |
| 100+ | CNY325.290 (CNY367.5777) |
| 250+ | CNY318.810 (CNY360.2553) |
Price for:Each
Minimum: 1
Multiple: 1
CNY401.41 (CNY453.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAHDM06-24-23ST-059Copy
Manufacturer Standard Lead Time15 weeks
Order Code4172703
Product RangeDuraMate AHDM Series
Connector TypeStandard Circular Connector
Product RangeDuraMate AHDM Series
Coupling StyleBayonet
Connector Body MaterialZinc Alloy Body
Contact Material-
IP RatingIP68, IP69K
Technical Specifications
Connector Type
Standard Circular Connector
Coupling Style
Bayonet
Contact Material
-
Product Range
DuraMate AHDM Series
Connector Body Material
Zinc Alloy Body
IP Rating
IP68, IP69K
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.165564
