Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAHDM06-24-23PTCopy
Manufacturer Standard Lead Time17 weeks
Order Code4172699
Product RangeDuraMate AHDM Series
Your Part Number
100 In Stock
Need more?
100 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY232.800 (CNY263.064) |
| 5+ | CNY217.860 (CNY246.1818) |
| 10+ | CNY202.860 (CNY229.2318) |
| 25+ | CNY195.220 (CNY220.5986) |
| 50+ | CNY189.970 (CNY214.6661) |
| 100+ | CNY184.710 (CNY208.7223) |
| 250+ | CNY181.100 (CNY204.643) |
Price for:Each
Minimum: 1
Multiple: 1
CNY232.80 (CNY263.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAHDM06-24-23PTCopy
Manufacturer Standard Lead Time17 weeks
Order Code4172699
Product RangeDuraMate AHDM Series
Connector TypeStandard Circular Connector
Product RangeDuraMate AHDM Series
Circular Connector Contact TypeCrimp Pin - Contacts Not Supplied
Coupling StyleBayonet
Connector Body MaterialZinc Alloy Body
Connector Body PlatingNickel
IP RatingIP68, IP69K
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Contact Type
Crimp Pin - Contacts Not Supplied
Connector Body Material
Zinc Alloy Body
IP Rating
IP68, IP69K
Product Range
DuraMate AHDM Series
Coupling Style
Bayonet
Connector Body Plating
Nickel
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.087091
