Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAHDM06-24-23PT-059Copy
Manufacturer Standard Lead Time15 weeks
Order Code4172701
Your Part Number
100 In Stock
Need more?
100 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY399.910 (CNY451.8983) |
| 5+ | CNY377.610 (CNY426.6993) |
| 10+ | CNY355.310 (CNY401.5003) |
| 25+ | CNY342.410 (CNY386.9233) |
| 50+ | CNY333.270 (CNY376.5951) |
| 100+ | CNY324.070 (CNY366.1991) |
| 250+ | CNY317.650 (CNY358.9445) |
Price for:Each
Minimum: 1
Multiple: 1
CNY399.91 (CNY451.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAHDM06-24-23PT-059Copy
Manufacturer Standard Lead Time15 weeks
Order Code4172701
Connector TypeStandard Circular Connector
Circular Connector Shell StyleCable Mount Plug
Circular Connector Contact TypeCrimp Pin - Contacts Not Supplied
Connector Body PlatingNickel
Contact Material-
IP RatingIP68, IP69K
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Contact Type
Crimp Pin - Contacts Not Supplied
Contact Material
-
Circular Connector Shell Style
Cable Mount Plug
Connector Body Plating
Nickel
IP Rating
IP68, IP69K
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.161482
