Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAHDM06-24-14SRCopy
Manufacturer Standard Lead Time15 weeks
Order Code4225903
Your Part Number
50 In Stock
Need more?
50 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY182.530 (CNY206.2589) |
| 5+ | CNY175.640 (CNY198.4732) |
| 10+ | CNY168.750 (CNY190.6875) |
| 25+ | CNY160.910 (CNY181.8283) |
| 50+ | CNY154.910 (CNY175.0483) |
| 100+ | CNY153.410 (CNY173.3533) |
| 250+ | CNY142.020 (CNY160.4826) |
Price for:Each
Minimum: 1
Multiple: 1
CNY182.53 (CNY206.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAHDM06-24-14SRCopy
Manufacturer Standard Lead Time15 weeks
Order Code4225903
Connector TypeStandard Circular Connector
Connector Body MaterialZinc Alloy Body
Connector Body PlatingNickel
Contact Material-
IP RatingIP68, IP69K
Technical Specifications
Connector Type
Standard Circular Connector
Connector Body Plating
Nickel
IP Rating
IP68, IP69K
Connector Body Material
Zinc Alloy Body
Contact Material
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.090266
