Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAHDM06-24-14SR-059Copy
Manufacturer Standard Lead Time15 weeks
Order Code4225904
Product RangeDuraMate AHDM Series
Your Part Number
25 In Stock
Need more?
25 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY396.500 (CNY448.045) |
| 5+ | CNY374.400 (CNY423.072) |
| 10+ | CNY352.240 (CNY398.0312) |
| 25+ | CNY339.480 (CNY383.6124) |
| 50+ | CNY330.410 (CNY373.3633) |
| 100+ | CNY321.270 (CNY363.0351) |
| 250+ | CNY314.930 (CNY355.8709) |
Price for:Each
Minimum: 1
Multiple: 1
CNY396.50 (CNY448.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAHDM06-24-14SR-059Copy
Manufacturer Standard Lead Time15 weeks
Order Code4225904
Product RangeDuraMate AHDM Series
Connector TypeStandard Circular Connector
Product RangeDuraMate AHDM Series
Circular Connector Contact TypeCrimp Socket - Contacts Not Supplied
Coupling StyleBayonet
Connector Body PlatingNickel
IP RatingIP68, IP69K
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Contact Type
Crimp Socket - Contacts Not Supplied
Connector Body Plating
Nickel
Product Range
DuraMate AHDM Series
Coupling Style
Bayonet
IP Rating
IP68, IP69K
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.191419
