Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAHDM06-24-14PR-059Copy
Manufacturer Standard Lead Time15 weeks
Order Code4225900
Product RangeDuraMate AHDM Series
Your Part Number
25 In Stock
Need more?
25 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY396.160 (CNY447.6608) |
| 5+ | CNY374.060 (CNY422.6878) |
| 10+ | CNY351.960 (CNY397.7148) |
| 25+ | CNY339.210 (CNY383.3073) |
| 50+ | CNY330.140 (CNY373.0582) |
| 100+ | CNY321.000 (CNY362.730) |
| 250+ | CNY314.650 (CNY355.5545) |
Price for:Each
Minimum: 1
Multiple: 1
CNY396.16 (CNY447.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAHDM06-24-14PR-059Copy
Manufacturer Standard Lead Time15 weeks
Order Code4225900
Product RangeDuraMate AHDM Series
Connector TypeStandard Circular Connector
Product RangeDuraMate AHDM Series
Connector Body MaterialZinc Alloy Body
Contact Material-
IP RatingIP68, IP69K
Technical Specifications
Connector Type
Standard Circular Connector
Connector Body Material
Zinc Alloy Body
IP Rating
IP68, IP69K
Product Range
DuraMate AHDM Series
Contact Material
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.161482
