Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAHDM06-24-14PNCopy
Manufacturer Standard Lead Time16 weeks
Order Code4225897
Your Part Number
30 In Stock
Need more?
30 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY219.910 (CNY248.4983) |
| 5+ | CNY205.720 (CNY232.4636) |
| 10+ | CNY191.470 (CNY216.3611) |
| 25+ | CNY181.370 (CNY204.9481) |
| 50+ | CNY174.210 (CNY196.8573) |
| 100+ | CNY169.370 (CNY191.3881) |
| 250+ | CNY166.030 (CNY187.6139) |
Price for:Each
Minimum: 1
Multiple: 1
CNY219.91 (CNY248.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAHDM06-24-14PNCopy
Manufacturer Standard Lead Time16 weeks
Order Code4225897
Connector TypeStandard Circular Connector
No. of Contacts14Contacts
Circular Connector Contact TypeCrimp Pin - Contacts Not Supplied
Connector Body PlatingNickel
Contact Material-
IP RatingIP68, IP69K
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Contact Type
Crimp Pin - Contacts Not Supplied
Contact Material
-
No. of Contacts
14Contacts
Connector Body Plating
Nickel
IP Rating
IP68, IP69K
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.086184
