Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAHDM06-18-14SN-059.Copy
Manufacturer Standard Lead Time15 weeks
Order Code3665905
Your Part Number
56 In Stock
Need more?
12 Delivery in 5-6 Business Days(UK stock)
44 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY285.870 (CNY323.0331) |
| 5+ | CNY275.090 (CNY310.8517) |
| 10+ | CNY264.310 (CNY298.6703) |
| 25+ | CNY260.430 (CNY294.2859) |
| 50+ | CNY250.200 (CNY282.726) |
| 100+ | CNY248.560 (CNY280.8728) |
| 250+ | CNY246.920 (CNY279.0196) |
Price for:Each
Minimum: 1
Multiple: 1
CNY285.87 (CNY323.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAHDM06-18-14SN-059.Copy
Manufacturer Standard Lead Time15 weeks
Order Code3665905
Connector TypeStandard Circular Connector
Circular Connector Shell StyleCable Mount Plug
No. of Contacts14Contacts
Circular Connector Contact TypeCrimp Socket - Contacts Not Supplied
Contact Material-
IP RatingIP68, IP69K
Technical Specifications
Connector Type
Standard Circular Connector
No. of Contacts
14Contacts
Contact Material
-
Circular Connector Shell Style
Cable Mount Plug
Circular Connector Contact Type
Crimp Socket - Contacts Not Supplied
IP Rating
IP68, IP69K
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.133812
