Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAHDM04-24-19PN-059.Copy
Manufacturer Standard Lead Time19 weeks
Order Code3665943
Product RangeDuraMate AHDM Series
Your Part Number
14 In Stock
Need more?
14 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY294.600 (CNY332.898) |
| 10+ | CNY250.400 (CNY282.952) |
| 25+ | CNY234.720 (CNY265.2336) |
| 100+ | CNY212.870 (CNY240.5431) |
| 250+ | CNY199.560 (CNY225.5028) |
| 500+ | CNY195.570 (CNY220.9941) |
Price for:Each
Minimum: 1
Multiple: 1
CNY294.60 (CNY332.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAHDM04-24-19PN-059.Copy
Manufacturer Standard Lead Time19 weeks
Order Code3665943
Product RangeDuraMate AHDM Series
Connector TypeStandard Circular Connector
Connector TypeStandard Circular Connector
Product RangeDuraMate AHDM Series
Circular Connector Contact TypeCrimp Pin - Contacts Not Supplied
Connector Body PlatingNickel
IP RatingIP68, IP69K
Technical Specifications
Connector Type
Standard Circular Connector
Product Range
DuraMate AHDM Series
Connector Body Plating
Nickel
Connector Type
Standard Circular Connector
Circular Connector Contact Type
Crimp Pin - Contacts Not Supplied
IP Rating
IP68, IP69K
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.189151
