Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAHDM04-24-14SR-059Copy
Manufacturer Standard Lead Time20 weeks
Order Code4225896
Your Part Number
25 In Stock
Need more?
25 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY383.950 (CNY433.8635) |
| 5+ | CNY362.540 (CNY409.6702) |
| 10+ | CNY341.120 (CNY385.4656) |
| 25+ | CNY328.770 (CNY371.5101) |
| 50+ | CNY319.970 (CNY361.5661) |
| 100+ | CNY311.170 (CNY351.6221) |
| 250+ | CNY304.970 (CNY344.6161) |
Price for:Each
Minimum: 1
Multiple: 1
CNY383.95 (CNY433.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAHDM04-24-14SR-059Copy
Manufacturer Standard Lead Time20 weeks
Order Code4225896
Connector TypeStandard Circular Connector
Connector TypeStandard Circular Connector
No. of Contacts14Contacts
Circular Connector Contact TypeCrimp Socket - Contacts Not Supplied
Connector Body MaterialAluminum Alloy Body
Connector Body PlatingNickel
Contact Material-
Contact Plating-
IP RatingIP68, IP69K
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type
Standard Circular Connector
No. of Contacts
14Contacts
Connector Body Material
Aluminum Alloy Body
Contact Material
-
IP Rating
IP68, IP69K
Connector Type
Standard Circular Connector
Circular Connector Contact Type
Crimp Socket - Contacts Not Supplied
Connector Body Plating
Nickel
Contact Plating
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.191419
