Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAHDM04-18-14PR-059.Copy
Manufacturer Standard Lead Time15 weeks
Order Code3665863
Product RangeDuraMate AHDM Series
Your Part Number
135 In Stock
Need more?
135 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY271.540 (CNY306.8402) |
| 5+ | CNY254.150 (CNY287.1895) |
| 10+ | CNY236.690 (CNY267.4597) |
| 25+ | CNY224.210 (CNY253.3573) |
| 50+ | CNY215.410 (CNY243.4133) |
| 100+ | CNY214.250 (CNY242.1025) |
| 250+ | CNY213.090 (CNY240.7917) |
Price for:Each
Minimum: 1
Multiple: 1
CNY271.54 (CNY306.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAHDM04-18-14PR-059.Copy
Manufacturer Standard Lead Time15 weeks
Order Code3665863
Product RangeDuraMate AHDM Series
Connector TypeStandard Circular Connector
Product RangeDuraMate AHDM Series
Circular Connector Contact TypeCrimp Pin - Contacts Not Supplied
Contact Material-
IP RatingIP68, IP69K
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Contact Type
Crimp Pin - Contacts Not Supplied
IP Rating
IP68, IP69K
Product Range
DuraMate AHDM Series
Contact Material
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.153317
