Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAHDBM06-24-91SR16.Copy
Manufacturer Standard Lead Time16 weeks
Order Code4047390
Product RangeDuraMate AHDM Series
Your Part Number
13 In Stock
Need more?
13 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY270.060 (CNY305.1678) |
| 5+ | CNY249.780 (CNY282.2514) |
| 10+ | CNY229.500 (CNY259.335) |
| 25+ | CNY215.140 (CNY243.1082) |
| 50+ | CNY204.870 (CNY231.5031) |
| 100+ | CNY195.110 (CNY220.4743) |
Price for:Each
Minimum: 1
Multiple: 1
CNY270.06 (CNY305.17 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAHDBM06-24-91SR16.Copy
Manufacturer Standard Lead Time16 weeks
Order Code4047390
Product RangeDuraMate AHDM Series
Connector TypeStandard Circular Connector
Connector TypeStandard Circular Connector
Product RangeDuraMate AHDM Series
Coupling StyleBayonet
Connector Body PlatingNickel
IP RatingIP67
Technical Specifications
Connector Type
Standard Circular Connector
Product Range
DuraMate AHDM Series
Connector Body Plating
Nickel
Connector Type
Standard Circular Connector
Coupling Style
Bayonet
IP Rating
IP67
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019432
