Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAHDBM04-24-91PR16.Copy
Manufacturer Standard Lead Time20 weeks
Order Code4047384
Product RangeDuraMate AHDM Series
Your Part Number
191 In Stock
Need more?
191 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY245.690 (CNY277.6297) |
| 5+ | CNY229.940 (CNY259.8322) |
| 10+ | CNY214.110 (CNY241.9443) |
| 25+ | CNY206.000 (CNY232.780) |
| 50+ | CNY200.470 (CNY226.5311) |
| 100+ | CNY194.950 (CNY220.2935) |
| 250+ | CNY191.130 (CNY215.9769) |
Price for:Each
Minimum: 1
Multiple: 1
CNY245.69 (CNY277.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAHDBM04-24-91PR16.Copy
Manufacturer Standard Lead Time20 weeks
Order Code4047384
Product RangeDuraMate AHDM Series
Connector TypeStandard Circular Connector
Connector TypeStandard Circular Connector
Product RangeDuraMate AHDM Series
Coupling StyleBayonet
Connector Body MaterialAluminum Alloy Body
Contact Material-
Contact Plating-
IP RatingIP67
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type
Standard Circular Connector
Product Range
DuraMate AHDM Series
Connector Body Material
Aluminum Alloy Body
Contact Plating
-
SVHC
No SVHC (04-Feb-2026)
Connector Type
Standard Circular Connector
Coupling Style
Bayonet
Contact Material
-
IP Rating
IP67
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019432
