Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAHDBM04-24-91PRCopy
Manufacturer Standard Lead Time31 weeks
Order Code4077790
Product RangeDuraMate AHDM Series
Your Part Number
8 In Stock
Need more?
8 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY251.380 (CNY284.0594) |
| 5+ | CNY232.510 (CNY262.7363) |
| 10+ | CNY213.640 (CNY241.4132) |
| 25+ | CNY200.270 (CNY226.3051) |
| 50+ | CNY190.710 (CNY215.5023) |
| 100+ | CNY181.620 (CNY205.2306) |
Price for:Each
Minimum: 1
Multiple: 1
CNY251.38 (CNY284.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAHDBM04-24-91PRCopy
Manufacturer Standard Lead Time31 weeks
Order Code4077790
Product RangeDuraMate AHDM Series
Connector TypeStandard Circular Connector
Product RangeDuraMate AHDM Series
Circular Connector Shell StylePanel Mount Receptacle
No. of Contacts9Contacts
Circular Connector Contact TypeCrimp Pin - Contacts Not Supplied
Coupling StyleBayonet
Connector Body MaterialAluminium Alloy Body
Connector Body PlatingAnodise
Contact Material-
Contact Plating-
IP RatingIP67
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Panel Mount Receptacle
Circular Connector Contact Type
Crimp Pin - Contacts Not Supplied
Connector Body Material
Aluminium Alloy Body
Contact Material
-
IP Rating
IP67
Product Range
DuraMate AHDM Series
No. of Contacts
9Contacts
Coupling Style
Bayonet
Connector Body Plating
Anodise
Contact Plating
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.081647
