Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAHDBM04-24-91PR-059.Copy
Manufacturer Standard Lead Time20 weeks
Order Code4047383
Product RangeDuraMate AHDM Series
Your Part Number
85 In Stock
Need more?
85 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY372.570 (CNY421.0041) |
| 5+ | CNY354.100 (CNY400.133) |
| 10+ | CNY335.630 (CNY379.2619) |
| 25+ | CNY321.470 (CNY363.2611) |
| 50+ | CNY310.690 (CNY351.0797) |
| 100+ | CNY304.280 (CNY343.8364) |
| 250+ | CNY297.860 (CNY336.5818) |
Price for:Each
Minimum: 1
Multiple: 1
CNY372.57 (CNY421.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAHDBM04-24-91PR-059.Copy
Manufacturer Standard Lead Time20 weeks
Order Code4047383
Product RangeDuraMate AHDM Series
Connector TypeStandard Circular Connector
Connector TypeStandard Circular Connector
Product RangeDuraMate AHDM Series
Circular Connector Contact TypeCrimp Pin - Contacts Not Supplied
Connector Body PlatingAnodize
Contact Material-
Contact Plating-
IP RatingIP67
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type
Standard Circular Connector
Product Range
DuraMate AHDM Series
Connector Body Plating
Anodize
Contact Plating
-
SVHC
No SVHC (04-Feb-2026)
Connector Type
Standard Circular Connector
Circular Connector Contact Type
Crimp Pin - Contacts Not Supplied
Contact Material
-
IP Rating
IP67
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019432
