Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL AUDIO
Manufacturer Part NoACJM-MHDCCopy
Manufacturer Standard Lead Time29 weeks
Order Code3797653
Product RangeACJ
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY25.370 (CNY28.6681) |
| 10+ | CNY23.080 (CNY26.0804) |
| 100+ | CNY20.340 (CNY22.9842) |
| 250+ | CNY17.830 (CNY20.1479) |
| 500+ | CNY17.300 (CNY19.549) |
| 1000+ | CNY14.250 (CNY16.1025) |
Price for:Each
Minimum: 1
Multiple: 1
CNY25.37 (CNY28.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AUDIO
Manufacturer Part NoACJM-MHDCCopy
Manufacturer Standard Lead Time29 weeks
Order Code3797653
Product RangeACJ
No. of Contacts4Contacts
GenderJack
Pin Diameter-
Connector MountingPCB Mount
Contact PlatingTin Plated Contacts
Connector Body MaterialPlastic Body
Product RangeACJ
Technical Specifications
No. of Contacts
4Contacts
Pin Diameter
-
Contact Plating
Tin Plated Contacts
Product Range
ACJ
Gender
Jack
Connector Mounting
PCB Mount
Connector Body Material
Plastic Body
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
