Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoC14610F0150032Copy
Manufacturer Standard Lead Time26 weeks
Order Code3810493
Product Rangeheavymate Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY309.200 (CNY349.396) |
| 10+ | CNY262.810 (CNY296.9753) |
| 25+ | CNY243.120 (CNY274.7256) |
| 100+ | CNY223.430 (CNY252.4759) |
| 250+ | CNY209.460 (CNY236.6898) |
| 500+ | CNY205.280 (CNY231.9664) |
Price for:Each
Minimum: 1
Multiple: 1
CNY309.20 (CNY349.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoC14610F0150032Copy
Manufacturer Standard Lead Time26 weeks
Order Code3810493
Product Rangeheavymate Series
Heavy Duty Connector TypeBase, Bulkhead Mount
Connector Body MaterialAluminium Alloy Body
Locking Type1 Lever
Rectangular Shell Size10A
Product Rangeheavymate Series
Technical Specifications
Heavy Duty Connector Type
Base, Bulkhead Mount
Locking Type
1 Lever
For Use With
Amphenol Heavymate C146 Series Size 10A Inserts & Hoods
Connector Body Material
Aluminium Alloy Body
Rectangular Shell Size
10A
Product Range
heavymate Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.046
