Print Page
Image is for illustrative purposes only. Please refer to product description.

100 In Stock
Need more?
100 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY275.840 (CNY311.6992) |
| 5+ | CNY257.900 (CNY291.427) |
| 10+ | CNY239.900 (CNY271.087) |
| 25+ | CNY230.690 (CNY260.6797) |
| 50+ | CNY224.340 (CNY253.5042) |
| 100+ | CNY218.070 (CNY246.4191) |
| 250+ | CNY213.770 (CNY241.5601) |
Price for:Each
Minimum: 1
Multiple: 1
CNY275.84 (CNY311.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part NoSMP-MSSB-PCT-NMCopy
Order Code4145866
Connector TypeSMP Coaxial
Connector TypeSMP Coaxial
Connector Body StyleStraight Jack
Coaxial TerminationThrough Hole Vertical
Coaxial Cable Type-
Contact MaterialBeryllium Copper
Product Range-
Technical Specifications
Connector Type
SMP Coaxial
Connector Body Style
Straight Jack
Coaxial Cable Type
-
Product Range
-
Connector Type
SMP Coaxial
Coaxial Termination
Through Hole Vertical
Contact Material
Beryllium Copper
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001388
