Print Page
Image is for illustrative purposes only. Please refer to product description.

1,200 In Stock
Need more?
1,200 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 600+ | CNY42.290 (CNY47.7877) |
| 1200+ | CNY40.110 (CNY45.3243) |
| 2400+ | CNY40.040 (CNY45.2452) |
Price for:Each (Supplied on Full Reel)
Minimum: 600
Multiple: 600
CNY25,374.00 (CNY28,672.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part NoSMP-MSSB-PCT-5TCopy
Order Code4728159
Connector TypeSMP Coaxial
Connector TypeSMP Coaxial
Connector Body StyleStraight Jack
Coaxial TerminationThrough Hole Vertical
Impedance50ohm
Coaxial Cable Type-
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Frequency Max18GHz
Connector MountingPCB Mount
Product Range-
SVHCLead
Technical Specifications
Connector Type
SMP Coaxial
Connector Body Style
Straight Jack
Impedance
50ohm
Contact Material
Brass
Frequency Max
18GHz
Product Range
-
Connector Type
SMP Coaxial
Coaxial Termination
Through Hole Vertical
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Connector Mounting
PCB Mount
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001227
