Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part NoSMP-MSSB-PCS17TCopy
Manufacturer Standard Lead Time14 weeks
Order Code4551343
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY41.390 (CNY46.7707) |
| 10+ | CNY39.170 (CNY44.2621) |
| 25+ | CNY35.730 (CNY40.3749) |
| 50+ | CNY34.250 (CNY38.7025) |
| 100+ | CNY32.760 (CNY37.0188) |
| 250+ | CNY29.190 (CNY32.9847) |
| 500+ | CNY28.450 (CNY32.1485) |
| 1000+ | CNY25.520 (CNY28.8376) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY41.39 (CNY46.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part NoSMP-MSSB-PCS17TCopy
Manufacturer Standard Lead Time14 weeks
Order Code4551343
Connector TypeSMP Coaxial
Connector TypeSMP Coaxial
Connector Body StyleStraight Jack
Coaxial TerminationSurface Mount Vertical
Impedance50ohm
Coaxial Cable Type-
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Frequency Max20GHz
Connector MountingPCB Mount
Product Range-
SVHCLead
Technical Specifications
Connector Type
SMP Coaxial
Connector Body Style
Straight Jack
Impedance
50ohm
Contact Material
Brass
Frequency Max
20GHz
Product Range
-
Connector Type
SMP Coaxial
Coaxial Termination
Surface Mount Vertical
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Connector Mounting
PCB Mount
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000567
