Print Page
Image is for illustrative purposes only. Please refer to product description.

21 In Stock
Need more?
21 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY279.800 (CNY316.174) |
| 5+ | CNY261.590 (CNY295.5967) |
| 10+ | CNY243.310 (CNY274.9403) |
| 25+ | CNY233.960 (CNY264.3748) |
| 50+ | CNY227.550 (CNY257.1315) |
| 100+ | CNY221.140 (CNY249.8882) |
| 250+ | CNY216.770 (CNY244.9501) |
Price for:Each
Minimum: 1
Multiple: 1
CNY279.80 (CNY316.17 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part NoSMP-MSLD-PCS-NMCopy
Order Code4145863
Connector TypeSMP Coaxial
Coaxial TerminationSurface Mount Vertical
Impedance50ohm
Coaxial Cable Type-
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Connector MountingPCB Mount
Technical Specifications
Connector Type
SMP Coaxial
Impedance
50ohm
Contact Material
Beryllium Copper
Connector Mounting
PCB Mount
Coaxial Termination
Surface Mount Vertical
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001052
