Print Page
Image is for illustrative purposes only. Please refer to product description.

73 In Stock
Need more?
73 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY166.640 (CNY188.3032) |
| 5+ | CNY159.550 (CNY180.2915) |
| 10+ | CNY152.450 (CNY172.2685) |
| 25+ | CNY145.900 (CNY164.867) |
| 50+ | CNY141.130 (CNY159.4769) |
| 100+ | CNY141.060 (CNY159.3978) |
| 250+ | CNY119.100 (CNY134.583) |
Price for:Each
Minimum: 1
Multiple: 1
CNY166.64 (CNY188.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part NoSMP-FR-C08-3-RCopy
Order Code3494501
Connector TypeSMP Coaxial
Connector TypeSMP Coaxial
Connector Body StyleRight Angle Plug
Coaxial TerminationSolder
Impedance50ohm
Coaxial Cable TypeRD316
Contact MaterialBeryllium Copper
Frequency Max12GHz
Connector MountingCable Mount
Product Range-
Technical Specifications
Connector Type
SMP Coaxial
Connector Body Style
Right Angle Plug
Impedance
50ohm
Contact Material
Beryllium Copper
Connector Mounting
Cable Mount
Connector Type
SMP Coaxial
Coaxial Termination
Solder
Coaxial Cable Type
RD316
Frequency Max
12GHz
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002876
