Print Page
Image is for illustrative purposes only. Please refer to product description.

2,067 In Stock
Need more?
2,067 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.090 (CNY4.6217) |
| 10+ | CNY3.610 (CNY4.0793) |
| 25+ | CNY3.330 (CNY3.7629) |
| 50+ | CNY3.180 (CNY3.5934) |
| 100+ | CNY3.030 (CNY3.4239) |
| 250+ | CNY2.800 (CNY3.164) |
| 500+ | CNY2.590 (CNY2.9267) |
| 1000+ | CNY2.380 (CNY2.6894) |
Price for:Each
Minimum: 1
Multiple: 1
CNY4.09 (CNY4.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part NoFKCP03301ACopy
Order Code4472170
Product Range-
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max-
Contact PlatingGold Plated Contacts
For Use WithAmphenol FAKRA Female Connector Housings
Wire Size AWG Min-
Contact MaterialPhosphor Bronze
SVHCLead
Technical Specifications
Product Range
-
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
-
SVHC
Lead
Contact Gender
Socket
Wire Size AWG Max
-
For Use With
Amphenol FAKRA Female Connector Housings
Contact Material
Phosphor Bronze
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000191
