Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part NoA-1PA-081-050B2Copy
Manufacturer Standard Lead Time9 weeks
Order Code4472190
Your Part Number
100 In Stock
Need more?
100 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY33.430 (CNY37.7759) |
| 10+ | CNY28.930 (CNY32.6909) |
| 25+ | CNY27.290 (CNY30.8377) |
| 50+ | CNY26.200 (CNY29.606) |
| 100+ | CNY25.110 (CNY28.3743) |
| 250+ | CNY23.540 (CNY26.6002) |
| 500+ | CNY22.790 (CNY25.7527) |
| 1000+ | CNY21.900 (CNY24.747) |
Price for:Each
Minimum: 1
Multiple: 1
CNY33.43 (CNY37.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part NoA-1PA-081-050B2Copy
Manufacturer Standard Lead Time9 weeks
Order Code4472190
Cable Length - Imperial2"
Connector to Connector90° AMC Plug to 90° AMC Plug
Cable Length - Metric50mm
Coaxial Cable Type0.81mm
Connector Type AAMC Right Angle Plug
Connector Type BAMC Right Angle Plug
Impedance50ohm
Jacket ColourBlack
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cable Length - Imperial
2"
Cable Length - Metric
50mm
Connector Type A
AMC Right Angle Plug
Impedance
50ohm
Product Range
-
Connector to Connector
90° AMC Plug to 90° AMC Plug
Coaxial Cable Type
0.81mm
Connector Type B
AMC Right Angle Plug
Jacket Colour
Black
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000328
